Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT86DTT1GCopy
Newark Part No.61K1051
Product Range74VHC1G86
Technical Datasheet
Logic Family / Base Number74VHC1G86
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
Logic TypeXOR Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G86
Logic IC Family74VHC
Logic Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G86
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Logic Family / Base Number
74VHC1G86
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Pins
5Pins
Product Range
74VHC1G86
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Logic IC Base Number
741G86
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

