Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC00DGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45J1255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 825+ | $0.407 |
| 1650+ | $0.399 |
| 2475+ | $0.391 |
| 4125+ | $0.382 |
| 8250+ | $0.375 |
| 20625+ | $0.367 |
| 41250+ | $0.359 |
Price for:Each
Minimum: 825
Multiple: 825
$335.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC00DGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45J1255
Technical Datasheet
Logic Family / Base Number74AC00
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7400
Output Current24mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC00
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Logic IC Base Number
7400
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
NAND
No. of Pins
14Pins
Product Range
-
Logic Case Style
SOIC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC74AC00DG
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
