Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.485 | $1,455.00 |
| Total Price | $1,455.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.485 |
| 6000+ | $0.373 |
| 9000+ | $0.310 |
| 15000+ | $0.260 |
| 30000+ | $0.218 |
| 75000+ | $0.186 |
| 150000+ | $0.152 |
| 300000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
| 9000+ | $0.144 |
| 15000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G08DTT1GCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel71J5592
Cut Tape10N9697
Product Range74HC1G08
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base Number74HC1G08
Logic TypeAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74HC1G08
Logic IC Family74HC
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G08
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74HC1G08DTT1G is a high speed CMOS single 2-input AND Gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.
- 7ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- High noise immunity
- Balanced propagation delays
- Symmetrical output impedance
- Chip complexity - 44 FETs
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
74HC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC1G08
No. of Elements
Single
No. of Pins
5Pins
Product Range
74HC1G08
Logic Case Style
SOT-23
Supply Voltage Max
6V
Logic IC Base Number
741G08
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74HC1G08DTT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

