Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.229 | $572.50 |
| Total Price | $572.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.229 |
| 5000+ | $0.225 |
| 7500+ | $0.220 |
| 12500+ | $0.215 |
| 25000+ | $0.211 |
| 62500+ | $0.207 |
| 125000+ | $0.202 |
| 250000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.218 |
| 7500+ | $0.213 |
| 12500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC86ADR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71J5623
Cut Tape84K8785
Product Range74HC86
Technical Datasheet
Logic Family / Base Number74HC86
Logic FunctionXOR (Exclusive OR)
Logic TypeXOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC86
Logic IC Family74HC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7486
Output Current25mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC86
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
25mA
Operating Temperature Max
125°C
MSL
-
Logic Function
XOR (Exclusive OR)
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC86
Logic Case Style
SOIC
Supply Voltage Max
6V
Logic IC Base Number
7486
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74HC86ADR2G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

