Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLV27WZ08USGCopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.13AC6189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.430 |
| 6000+ | $0.414 |
| 9000+ | $0.406 |
| 15000+ | $0.398 |
| 30000+ | $0.389 |
| 75000+ | $0.381 |
| 150000+ | $0.373 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV27WZ08USGCopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.13AC6189
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsDual
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageUS8
Product Range-
Logic IC Family-
Logic Case StyleUS8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
8Pins
Product Range
-
Logic Case Style
US8
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
-
No. of Elements
Dual
No. of Inputs
2Inputs
IC Case / Package
US8
Logic IC Family
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NLV27WZ08USG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
