Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.329 |
| 9000+ | $0.322 |
| 15000+ | $0.298 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$987.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV74VHC1G08DTT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y1490
Product Range74VHC1G08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageTSOP
Logic Case StyleTSOP
Product Range74VHC1G08
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
TSOP
Product Range
74VHC1G08
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
TSOP
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

