Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTK3139PT5GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27M2738
Re-Reel08R3937
Cut Tape08R3937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.071 | $568.00 |
| Total Price | $568.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.120 |
| 24000+ | $0.118 |
| 40000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTK3139PT5GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27M2738
Re-Reel08R3937
Cut Tape08R3937
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id780mA
On Resistance Rds(on)0.38ohm
Drain Source On State Resistance0.38ohm
Transistor MountingSurface Mount
Power Dissipation Pd450mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Transistor Case StyleSOT-723
Power Dissipation450mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.38ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-723
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
780mA
Drain Source On State Resistance
0.38ohm
Power Dissipation Pd
450mW
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
450mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTK3139PT5G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
