Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTZS3151PT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK5866
Re-Reel81Y7064RL
Cut Tape81Y7064
Your Part Number
2,774 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.616 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.616 |
| 10+ | $0.389 |
| 15+ | $0.356 |
| 25+ | $0.322 |
| 50+ | $0.289 |
| 125+ | $0.257 |
| 250+ | $0.229 |
| 500+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.152 |
| 8000+ | $0.141 |
| 12000+ | $0.138 |
| 20000+ | $0.135 |
| 40000+ | $0.132 |
| 100000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZS3151PT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK5866
Re-Reel81Y7064RL
Cut Tape81Y7064
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id860mA
Drain Source On State Resistance0.15ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleSOT-563
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd210mW
Gate Source Threshold Voltage Max1V
Power Dissipation210mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
SOT-563
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
860mA
On Resistance Rds(on)
0.12ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
210mW
Power Dissipation
210mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
