Print Page
SR-50-500
Cable Gland, 1/2" NPT, 9.525 mm, 12.7 mm, Iron, Blue, NEMA 4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOZ GEDNEY
Manufacturer Part NoSR-50-500Copy
Newark Part No.92F7825
Product RangeGrip-Tite Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part NoSR-50-500Copy
Newark Part No.92F7825
Product RangeGrip-Tite Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9.525mm
Cable Diameter Max12.7mm
Cable Gland MaterialIron
Gland ColourBlue
IP / NEMA RatingNEMA 4
Product RangeGrip-Tite Series
SVHCTo Be Advised
Alternatives for SR-50-500
1 Product Found
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12.7mm
Gland Colour
Blue
Product Range
Grip-Tite Series
Cable Diameter Min
9.525mm
Cable Gland Material
Iron
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate