Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No20SVP68MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel82AH2563
Re-Reel99AC6882RL
Cut Tape99AC6882
Product RangeOS-CON SVP Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 25+ | $1.880 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 5000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.590 |
| 1000+ | $1.550 |
| 2000+ | $1.430 |
| 4000+ | $1.320 |
| 6000+ | $1.280 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20SVP68MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel82AH2563
Re-Reel99AC6882RL
Cut Tape99AC6882
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.4A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.4A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Alternatives for 20SVP68M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
