Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No20SVPF560MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel47AC6907
Re-Reel98W0450RL
Cut Tape98W0450
Product RangeOS-CON SVPF Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.010 | $0.00 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 25+ | $2.310 |
| 100+ | $1.720 |
| 250+ | $1.690 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.010 |
| 1000+ | $1.910 |
| 2000+ | $1.820 |
| 4000+ | $1.690 |
| 6000+ | $1.640 |
| 10000+ | $1.600 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20SVPF560MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel47AC6907
Re-Reel98W0450RL
Cut Tape98W0450
Product RangeOS-CON SVPF Series
Technical Datasheet
Capacitance560µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.012ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.4A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.4A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPF Series
Alternatives for 20SVPF560M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
