Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2R5TPE330MCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AH8656RL
Cut Tape29AH8656
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.750 | $18.75 |
| Total Price | $18.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.750 |
| 10+ | $2.740 |
| 15+ | $2.630 |
| 25+ | $2.500 |
| 50+ | $2.390 |
| 125+ | $2.060 |
| 250+ | $1.960 |
| 500+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE330MCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AH8656RL
Cut Tape29AH8656
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage Rating2.5V
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Length7.3mm
Product Length7.3mm
Product Width4.3mm
Width4.3mm
Product Height1.8mm
Series Name-
Height1.8mm
Ripple Current3.5A
Operating Temperature Min-55°C
Tamaño de Funda2917
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Product Diameter-
Qualification-
Supplier Package2917 [7343 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage Rating
2.5V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Width
4.3mm
Series Name
-
Ripple Current
3.5A
Tamaño de Funda
2917
Product Range
POSCAP TPE Series
Qualification
-
Automotive Qualification Standard
-
Capacitance Tolerance
± 20%
Voltage(DC)
2.5V
ESR
0.012ohm
Length
7.3mm
Product Width
4.3mm
Product Height
1.8mm
Height
1.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Product Diameter
-
Supplier Package
2917 [7343 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2R5TPE330MC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
