Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2TPE330MADGB Tantalum Polymer Capacitor, 330 µF, ± 20%, 2 V, B2, 0.013 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/70AC6631-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No2TPE330MADGBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AC7781
Product RangePOSCAP TPE Series
Your Part Number
1,299 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.560 |
| 25+ | $1.410 |
| 50+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2TPE330MADGBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AC7781
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Product RangePOSCAP TPE Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB2
ESR0.013ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Range
POSCAP TPE Series
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2V
Capacitance Tolerance
± 20%
ESR
0.013ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
