Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2TPSF270M6E Tantalum Polymer Capacitor, 270 µF, ± 20%, 2 V, B2S, 0.006 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/89Y2787-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No2TPSF270M6ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel98W0419
Re-Reel87Y6068RL
Cut Tape87Y6068
Product RangePOSCAP TPSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.080 | $20.40 |
| Total Price | $20.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.080 |
| 25+ | $2.970 |
| 100+ | $2.310 |
| 250+ | $2.270 |
| 500+ | $2.230 |
| 1000+ | $2.090 |
| 5000+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.620 |
| 4000+ | $2.410 |
| 6000+ | $2.340 |
| 10000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2TPSF270M6ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel98W0419
Re-Reel87Y6068RL
Cut Tape87Y6068
Product RangePOSCAP TPSF Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)2V
Manufacturer Size CodeB
ESR0.006ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPSF Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage(DC)
2V
ESR
0.006ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPSF Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for 2TPSF270M6E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
