Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4TAE470MILCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel88Y9292RL
Cut Tape88Y9292
Product RangePOSCAP TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.370 | $26.85 |
| Total Price | $26.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.370 |
| 10+ | $5.060 |
| 15+ | $4.800 |
| 25+ | $4.420 |
| 50+ | $4.030 |
| 125+ | $3.560 |
| 250+ | $2.840 |
| 500+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TAE470MILCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel88Y9292RL
Cut Tape88Y9292
Product RangePOSCAP TA Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TA Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
4V
ESR
0.018ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TA Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.8A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for 4TAE470MIL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
