![PANASONIC 6TPE220MI Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D2E, 0.018 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/5205428.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 25+ | $2.590 |
| 100+ | $2.040 |
| 250+ | $1.930 |
| 500+ | $1.820 |
| 1000+ | $1.750 |
| 5000+ | $1.710 |
| Quantity | Price |
|---|---|
| 3000+ | $1.970 |
| 9000+ | $1.930 |
| 15000+ | $1.890 |
Product Information
Product Overview
6TPE220MI is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 220µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.018ohm ESR, 2.8A ripple current
- Voltage is 6.3VDC
Technical Specifications
220µF
6.3V
0.018ohm
7.3mm
1.8mm
-55°C
POSCAP TPE Series
No SVHC (21-Jan-2025)
± 20%
D2E
2917 [7343 Metric]
4.3mm
2.8A
105°C
-
Alternatives for 6TPE220MI
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
