Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No80SXV27MXCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.09AN4714
Product RangeOS-CON SXV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXV27MXCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.09AN4714
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance27µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.055ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.08A
Product Diameter10mm
Product Length-
Product Width-
Product Height7.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCTo Be Advised
Technical Specifications
Capacitance
27µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.08A
Product Length
-
Product Height
7.9mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
80V
ESR
0.055ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Alternatives for 80SXV27MX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
