Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1VHG221Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83AK4028
Product RangeNHG-A Series
Your Part Number
8,879 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.555 |
| 25+ | $0.508 |
| 50+ | $0.459 |
| 100+ | $0.412 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VHG221Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83AK4028
Product RangeNHG-A Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeNHG-A Series
ESR-
Ripple Current270mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
- Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
- Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
- Capacitance tolerance is ±20%
- Endurance at 105°C from 1000h to 2000h
- Low ESR and high ripple current
- Automotive grade AEC-Q200 compliant
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
270mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
