Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA2AAM100XCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.38K1206
Product RangeAM-X Series
Your Part Number
19,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 10+ | $0.257 |
| 25+ | $0.220 |
| 50+ | $0.182 |
| 100+ | $0.151 |
| 500+ | $0.131 |
| 1000+ | $0.121 |
| 2500+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2AAM100XCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.38K1206
Product RangeAM-X Series
Technical Datasheet
Capacitance10µF
Voltage Rating100V
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Diameter5mm
Series NameAM
Capacitor Case / PackageRadial Leaded
Height11mm
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeAM-X Series
ESR-
Ripple Current70mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
AM
Height
11mm
Product Diameter
5mm
Product Width
-
Product Range
AM-X Series
Ripple Current
70mA
Operating Temperature Min
-40°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Voltage Rating
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Diameter
5mm
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Supplier Package
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECA2AAM100X
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
