Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEF-SX0D331E4 Polymer Aluminium Electrolytic Capacitor, 330 µF, 2 V, 2917 [7343 Metric], 0.0045 ohm](https://canada.newark.com/productimages/standard/en_US/4766092.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEF-SX0D331E4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01X1148
Product RangeSP-Cap SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $1.760 |
| 4000+ | $1.620 |
| 6000+ | $1.570 |
| 10000+ | $1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$6,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-SX0D331E4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01X1148
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.0045ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current8.5A
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2V
ESR
0.0045ohm
Capacitance Tolerance
± 20%
Ripple Current
8.5A
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap SX Series
Technical Docs (3)
Alternatives for EEF-SX0D331E4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
