Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCX0E221R Polymer Aluminium Electrolytic Capacitor, 220 µF, 2.5 V, 2917 [7343 Metric], 0.015 ohm](https://canada.newark.com/productimages/standard/en_US/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0E221RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel01X1130
Re-Reel29AH4174RL
Cut Tape29AH4174
Product RangeSP-Cap CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.870 | $9.35 |
| Total Price | $9.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.870 |
| 100+ | $1.510 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.994 |
| 4000+ | $0.916 |
| 6000+ | $0.891 |
| 10000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCX0E221RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel01X1130
Re-Reel29AH4174RL
Cut Tape29AH4174
Product RangeSP-Cap CX Series
Capacitance220µF
Voltage Rating2.5V
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
AE Capacitor Case2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Diameter-
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Series NameSP-Cap CX
Height-
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Supplier Package2917 [7343 Metric]
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap CX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
AE Capacitor Case
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Diameter
-
Capacitor Terminals
L-Lead
Height
-
Product Diameter
-
Product Width
4.3mm
Supplier Package
2917 [7343 Metric]
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
2.5V
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Series Name
SP-Cap CX
Ripple Current
5.1A
Product Length
7.3mm
Product Height
-
Operating Temperature Min
-40°C
Product Range
SP-Cap CX Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEFCX0E221R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
