Print Page
8,843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.326 |
| 25+ | $0.312 |
| 50+ | $0.298 |
| 100+ | $0.284 |
| 500+ | $0.237 |
| 1000+ | $0.218 |
| 2500+ | $0.206 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1H470SHCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AC4866
Product RangeEB Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11.2mm
Product RangeEB Series
ESR-
Ripple Current61mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUEB1H470SH is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 47µF with ±20% tolerance
- Voltage(DC) rating is 50V
- Ripple current is 61mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 2.5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
EB Series
Ripple Current
61mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11.2mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

