Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB682V SMD Chip Resistor, 6.8 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://canada.newark.com/productimages/standard/en_US/62W8822-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB682VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AK4341
Re-Reel62W8845RL
Cut Tape62W8845
Product RangeERA-3A Series
Your Part Number
8,104 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.160 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 10+ | $0.111 |
| 100+ | $0.092 |
| 1000+ | $0.083 |
| 5000+ | $0.081 |
| 10000+ | $0.080 |
| 25000+ | $0.077 |
| 50000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
| 15000+ | $0.063 |
| 25000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB682VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AK4341
Re-Reel62W8845RL
Cut Tape62W8845
Product RangeERA-3A Series
Technical Datasheet
Resistance6.8kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-3A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-3A Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA3AEB682V
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
