Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA6AEB334V SMD Chip Resistor, 330 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://canada.newark.com/productimages/standard/en_US/62W8822-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB334VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83AK4357
Re-Reel62W9050RL
Cut Tape62W9050
Product RangeERA-6A Series
Your Part Number
15,637 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.148 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 10+ | $0.084 |
| 100+ | $0.080 |
| 1000+ | $0.070 |
| 5000+ | $0.064 |
| 10000+ | $0.058 |
| 25000+ | $0.057 |
| 50000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
| 15000+ | $0.063 |
| 25000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB334VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83AK4357
Re-Reel62W9050RL
Cut Tape62W9050
Product RangeERA-6A Series
Technical Datasheet
Resistance330kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330kohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA6AEB334V
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
