Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ2RKD9103XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC0965
Re-Reel85Y8044RL
Cut Tape85Y8044
Product RangeERJ-2RK Series
Your Part Number
49,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.167 |
| 100+ | $0.143 |
| 1000+ | $0.099 |
| 5000+ | $0.076 |
| 10000+ | $0.060 |
| 25000+ | $0.048 |
| 50000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.045 |
| 30000+ | $0.027 |
| 50000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKD9103XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC0965
Re-Reel85Y8044RL
Cut Tape85Y8044
Product RangeERJ-2RK Series
Technical Datasheet
Resistance910kohm
Resistance Tolerance± 0.5%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2RK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
910kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
ERJ-2RK Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
