Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3BQF1R3V SMD Current Sense Resistor, 1.3 ohm, ERJ-3B Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3BQF1R3VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.57AK2228
Product RangeERJ-3B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.082 |
| 20000+ | $0.072 |
| 30000+ | $0.066 |
| 50000+ | $0.058 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 5000
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BQF1R3VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.57AK2228
Product RangeERJ-3B Series
Technical Datasheet
Resistance1.3ohm
Product RangeERJ-3B Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length1.6mm
Voltage Rating-
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.3ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Voltage Rating
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3B Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERJ3BQF1R3V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
