Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RQF8R2V SMD Current Sense Resistor, 8.2 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQF8R2VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel56W0591
Re-Reel57AK2316
Cut Tape57AK2316
Product RangeERJ-3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.049 | $490.00 |
| Total Price | $490.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.043 |
| 20000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQF8R2VCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel56W0591
Re-Reel57AK2316
Cut Tape57AK2316
Product RangeERJ-3R Series
Technical Datasheet
Resistance8.2ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length1.6mm
Voltage Rating-
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJ 3R series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- High power type/standard type
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Specifications
Resistance
8.2ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Voltage Rating
-
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
