Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3ED18R0V SMD Chip Resistor, 18 ohm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thick Film, High Temperature](https://canada.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3ED18R0VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel29AJ0010
Re-Reel29AJ0009RL
Cut Tape29AJ0009
Product RangeERJ-H3E Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.100 |
| 100+ | $0.088 |
| 1000+ | $0.060 |
| 5000+ | $0.047 |
| 10000+ | $0.043 |
| 25000+ | $0.042 |
| 50000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.056 |
| 15000+ | $0.051 |
| 25000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3ED18R0VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel29AJ0010
Re-Reel29AJ0009RL
Cut Tape29AJ0009
Product RangeERJ-H3E Series
Technical Datasheet
Resistance18ohm
Resistance Tolerance± 0.5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H3E Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-H3E Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
