Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3GJ120V SMD Chip Resistor, 12 ohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Temperature](https://canada.newark.com/productimages/standard/en_US/3644817-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3GJ120VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel28AJ8145RL
Cut Tape28AJ8145
Product RangeERJ-H3G Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.178 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.138 |
| 100+ | $0.089 |
| 1000+ | $0.063 |
| 5000+ | $0.031 |
| 10000+ | $0.029 |
| 25000+ | $0.028 |
| 50000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3GJ120VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel28AJ8145RL
Cut Tape28AJ8145
Product RangeERJ-H3G Series
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H3G Series
Temperature Coefficient± 200ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-H3G Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJH3GJ120V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
