Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3QD1R65V SMD Chip Resistor, 1.65 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, High Temperature](https://canada.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3QD1R65VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel29AJ0609
Re-Reel29AJ0608
Cut Tape29AJ0608
Product RangeERJ-H3Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.161 | $805.00 |
| Total Price | $805.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.152 |
| 10000+ | $0.133 |
| 20000+ | $0.118 |
| 30000+ | $0.109 |
| 50000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3QD1R65VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel29AJ0609
Re-Reel29AJ0608
Cut Tape29AJ0608
Product RangeERJ-H3Q Series
Technical Datasheet
Resistance1.65ohm
Resistance Tolerance± 0.5%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H3Q Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.65ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-H3Q Series
Voltage Rating
-
Product Width
0.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
