Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6B1602V SMD Chip Resistor, High Precision, 16 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/50X0419-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B1602VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel17AC9744
Re-Reel68AC7315RL
Cut Tape68AC7315
Product RangeERJ-PB6 Series
Your Part Number
9,900 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.343 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 10+ | $0.131 |
| 100+ | $0.115 |
| 1000+ | $0.085 |
| 5000+ | $0.070 |
| 10000+ | $0.065 |
| 25000+ | $0.063 |
| 50000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.127 |
| 10000+ | $0.106 |
| 20000+ | $0.092 |
| 30000+ | $0.087 |
| 50000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B1602VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel17AC9744
Re-Reel68AC7315RL
Cut Tape68AC7315
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance16kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
16kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJPB6B1602V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
