Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU01F1003C SMD Chip Resistor, 100 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/5089744.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU01F1003CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X1240
Re-Reel44X3791RL
Cut Tape44X3791
Product RangeERJ-U01 Series
Your Part Number
1,495 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.367 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.141 |
| 100+ | $0.125 |
| 1000+ | $0.098 |
| 5000+ | $0.088 |
| 10000+ | $0.081 |
| 25000+ | $0.080 |
| 50000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.081 |
| 45000+ | $0.080 |
| 75000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU01F1003CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X1240
Re-Reel44X3791RL
Cut Tape44X3791
Product RangeERJ-U01 Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U01 Series
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
50mW
Resistor Type
Sulfur Resistant
Resistance Tolerance
± 1%
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0201 [0603 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-U01 Series
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJU01F1003C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
