Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M100HFNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9904RL
Cut Tape41AC9904
Product RangePCC-M0630M-H Series
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.380 | $11.90 |
| Total Price | $11.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.380 |
| 10+ | $2.250 |
| 15+ | $2.060 |
| 25+ | $1.880 |
| 50+ | $1.720 |
| 125+ | $1.470 |
| 250+ | $1.290 |
| 500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100HFNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9904RL
Cut Tape41AC9904
Product RangePCC-M0630M-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangePCC-M0630M-H Series
Power Inductor Case6.5mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0748ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0630M-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
5.5A
Power Inductor Case
6.5mm x 6mm x 3mm
DC Resistance Max
0.0748ohm
Product Length
6.5mm
Product Height
3mm
Technical Docs (2)
Alternatives for ETQP3M100HFN
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
