Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KVKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9923RL
Cut Tape90Y9923
Product RangePCC-M0840M-LP Series
Your Part Number
32 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.825 |
| 100+ | $0.785 |
| 250+ | $0.735 |
| 500+ | $0.683 |
| 1000+ | $0.633 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KVKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9923RL
Cut Tape90Y9923
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.3A
Inductor Construction-
Saturation Current (Isat)6.7A
Power Inductor Case8.5mm x 8mm x 4mm
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max0.08393ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
-
Power Inductor Case
8.5mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
6.7A
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.08393ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
