Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT38FR-C20YCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC8578
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.860 |
| 10+ | $223.860 |
| 25+ | $211.020 |
| 50+ | $204.580 |
| 100+ | $198.160 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$238.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT38FR-C20YCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC8578
Technical Datasheet
External Diameter - Imperial0.38"
External Diameter - Metric9.5mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.312"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Diameter - Imperial
0.38"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.312"
Bundle Dia Min - Metric
7.9mm
Product Range
-
External Diameter - Metric
9.5mm
Wrap Color
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for T38FR-C20Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
