Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ADCC00252012R47MC1 Power Inductor (SMD), 470 nH, 4.7 A, Shielded, 6.1 A, ADCC Series, 1008 [2520 Metric]](https://canada.newark.com/productimages/standard/en_US/75AK9069-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC00252012R47MC1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel75AK9079
Re-Reel75AK9078
Cut Tape75AK9078
Product RangeADCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 24000 | $0.151 | $3,624.00 |
| Total Price | $3,624.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC00252012R47MC1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel75AK9079
Re-Reel75AK9078
Cut Tape75AK9078
Product RangeADCC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeADCC Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max27mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
ADCC Series
DC Resistance Max
27mohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
