Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060650R47MX1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1819
Cut Tape65AK0699
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $0.999 | $4,495.50 |
| Total Price | $4,495.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4500+ | $0.999 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.749 |
| 5000+ | $0.736 |
| 10000+ | $0.690 |
| 20000+ | $0.652 |
| 30000+ | $0.616 |
| 50000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060650R47MX1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1819
Cut Tape65AK0699
Product RangeBMMA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max3.9mohm
Inductance Tolerance± 20%
Product Length6.95mm
Product Width6.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
3.9mohm
Product Length
6.95mm
Product Height
5mm
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
