Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313503R3MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK2686
Cut Tape65AK0723
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1750 | $2.390 | $4,182.50 |
| Total Price | $4,182.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1750+ | $2.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1750+ | $1.660 |
| 2000+ | $1.590 |
| 4000+ | $1.460 |
| 6000+ | $1.430 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313503R3MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK2686
Cut Tape65AK0723
Product RangeBMMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max9.2mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
9.2mohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
15A
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
