Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313644R7MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK2708
Cut Tape65AK0728
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1750 | $2.670 | $4,672.50 |
| Total Price | $4,672.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1750+ | $2.670 |
Full Reel
| Quantity | Price |
|---|---|
| 1750+ | $1.860 |
| 2000+ | $1.780 |
| 4000+ | $1.640 |
| 6000+ | $1.590 |
| 10000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313644R7MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK2708
Cut Tape65AK0728
Product RangeBMMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0112ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0112ohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
