Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000404121R0MA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel53AK1874
Re-Reel13AN0107
Cut Tape13AN0107
Product RangeBMRA Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $1.060 |
| 25+ | $0.972 |
| 50+ | $0.869 |
| 100+ | $0.783 |
| 250+ | $0.684 |
| 500+ | $0.596 |
| 1000+ | $0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.528 |
| 10000+ | $0.488 |
| 20000+ | $0.455 |
| 30000+ | $0.424 |
| 50000+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000404121R0MA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel53AK1874
Re-Reel13AN0107
Cut Tape13AN0107
Product RangeBMRA Series
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeBMRA Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length4.6mm
Product Width4.1mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMRA Series
DC Resistance Max
0.047ohm
Product Length
4.6mm
Product Height
1.2mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMRA000404121R0MA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
