Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRB000505181R0MB1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1966
Cut Tape13AN0111
Product RangeBMRB Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.020 |
| 25+ | $0.935 |
| 50+ | $0.836 |
| 100+ | $0.753 |
| 250+ | $0.659 |
| 500+ | $0.573 |
| 1000+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.510 |
| 10000+ | $0.471 |
| 20000+ | $0.438 |
| 30000+ | $0.410 |
| 50000+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRB000505181R0MB1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1966
Cut Tape13AN0111
Product RangeBMRB Series
Inductance1µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeBMRB Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMRB Series
DC Resistance Max
0.018ohm
Product Length
5.4mm
Product Height
1.6mm
RMS Current (Irms)
8A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMRB000505181R0MB1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
