Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5007.332NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel51AK3042
Cut Tape51AK3041
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.820 | $2,730.00 |
| Total Price | $2,730.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.820 |
| 3000+ | $1.780 |
| 4500+ | $1.750 |
| 7500+ | $1.710 |
| 15000+ | $1.680 |
| 37500+ | $1.640 |
| 75000+ | $1.600 |
| 150000+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.130 |
| 4500+ | $2.030 |
| 7500+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5007.332NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel51AK3042
Cut Tape51AK3041
Product RangePICC
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangePICC
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PICC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
13A
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
DC Resistance Max
0.018ohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
