Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5L015SPTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0463
Re-Reel10AC8925RL
Cut Tape10AC8925
Your Part Number
12,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.676 |
| 100+ | $0.435 |
| 250+ | $0.384 |
| 500+ | $0.332 |
| 1000+ | $0.302 |
| 2500+ | $0.298 |
| 5000+ | $0.293 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.321 |
| 9000+ | $0.312 |
| 15000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5L015SPTLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0463
Re-Reel10AC8925RL
Cut Tape10AC8925
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.5A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.28ohm
Transistor Case StyleTSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1W
Gate Source Threshold Voltage Max3V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.2ohm
Transistor Case Style
TSMT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1W
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RQ5L015SPTL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
