Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ6A050ZPTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3420
Your Part Number
1,547 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.330 |
| 25+ | $1.180 |
| 50+ | $1.030 |
| 100+ | $0.876 |
| 250+ | $0.780 |
| 500+ | $0.683 |
| 1000+ | $0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ6A050ZPTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3420
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id5A
Drain Source On State Resistance0.026ohm
On Resistance Rds(on)0.019ohm
Transistor Case StyleSOT-457T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.25W
Gate Source Threshold Voltage Max1V
Power Dissipation1.25W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.026ohm
Transistor Case Style
SOT-457T
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.25W
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
