Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP074965-239Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2658
Product RangeCP07-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 120+ | $44.860 |
| 250+ | $43.960 |
Price for:Each
Minimum: 120
Multiple: 120
$5,383.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP074965-239Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2658
Product RangeCP07-M Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc900mW
Current Max @ Diff Temperature Max700mA
Voltage Max @ Diff Temperature Max2.1VDC
Length4.9mm
Width6.5mm
Depth2.38mm
Temperature Difference Max70°C
Product RangeCP07-M Series
Internal Resistance2.35ohm
Lead Wires50mm Annealed Copper
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
900mW
Voltage Max @ Diff Temperature Max
2.1VDC
Width
6.5mm
Temperature Difference Max
70°C
Internal Resistance
2.35ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
700mA
Length
4.9mm
Depth
2.38mm
Product Range
CP07-M Series
Lead Wires
50mm Annealed Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
