Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRING23-920205-THCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN6335
Product RangeRING23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 520+ | $3.950 |
| 25000+ | $3.750 |
| 50000+ | $3.380 |
Price for:Each
Minimum: 520
Multiple: 520
$2,054.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRING23-920205-THCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN6335
Product RangeRING23 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangeRING23 Series
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length5mm
Shaft Diameter5mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
RING23 Series
Rotational Life Cycles
30000
Shaft Type
Hollow Shaft
Shaft Diameter
5mm
Supply Voltage Max
5V
Operating Temperature Max
80°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
-
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
5mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
