Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630D30N4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5192
Product RangeAltivar Process ATV600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,994.040 |
| 3+ | $7,740.270 |
| 5+ | $7,063.520 |
| 10+ | $6,936.630 |
| 25+ | $6,598.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7,994.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630D30N4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5192
Product RangeAltivar Process ATV600
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating30kW
No. of PhasesThree Phase
Output Current Max61.5A
Output Current Max61.5A
Supply Frequency50Hz / 60Hz
IP RatingIP21
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar Process ATV600
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
30kW
Output Current Max
61.5A
Supply Frequency
50Hz / 60Hz
IP Rating
IP21
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Output Current Max
61.5A
IP Rating
IP21
Supply Voltage Min
380VAC
Product Range
Altivar Process ATV600
Alternatives for ATV630D30N4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
