Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS10GMWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82X2471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.760 |
| 5+ | $368.160 |
| 10+ | $305.050 |
| 25+ | $273.490 |
| 50+ | $252.450 |
| 100+ | $235.620 |
Price for:Each
Minimum: 1
Multiple: 1
$420.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS10GMWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82X2471
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Tones2 Tone
Sound Pressure Level (SPL)106dB
IP / NEMA RatingIP53
Product Range-
Resonant Frequency-
Current Consumption80mA
External Depth153.2mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
120V
Tones
2 Tone
IP / NEMA Rating
IP53
Resonant Frequency
-
External Depth
153.2mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
106dB
Product Range
-
Current Consumption
80mA
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
