Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoBCG05-C1QM0199Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM3284
Product RangeEcoLine Series
Also Known As1068865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,803.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,803.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoBCG05-C1QM0199Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM3284
Product RangeEcoLine Series
Also Known As1068865
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputCANOpen
Encoder MountingFlange Mount
Product RangeEcoLine Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP50, IP66, IP67
IP RatingIP50, IP66, IP67
TerminationM12/5 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
CANOpen
Product Range
EcoLine Series
Rotational Life Cycles
1000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP50, IP66, IP67
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-30°C
IP Rating
IP50, IP66, IP67
Termination
M12/5 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
