Print Page
2DRL-800
Current Transformer, Non-ANSI Rated Window Type, 80:5, Class 2, 4 VA, 25.4 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No2DRL-800Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9253
Product RangeOmega 30A 2DRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No2DRL-800Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9253
Product RangeOmega 30A 2DRL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Current Ratio80:5
Turns Ratio80:5
Frequency Min50Hz
Accuracy ClassClass 2
Power Rating4VA
Frequency Max400Hz
Window Diameter25.4mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current80A
Secondary Current Nom5A
Product RangeOmega 30A 2DRL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
80:5
Accuracy Class
Class 2
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
80A
Product Range
Omega 30A 2DRL Series
Current Ratio
80:5
Frequency Min
50Hz
Power Rating
4VA
Window Diameter
25.4mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate